Part Details for 10141DC by Fairchild Semiconductor Corporation
Overview of 10141DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10141DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for 10141DC
10141DC CAD Models
10141DC Part Data Attributes:
|
10141DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
10141DC
Fairchild Semiconductor Corporation
Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.558 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 102 mA | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 250 MHz |
Alternate Parts for 10141DC
This table gives cross-reference parts and alternative options found for 10141DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10141DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10000DC | Parallel In Parallel Out, 10K Series, 4-Bit, Right Direction, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10141DC vs 10000DC |
10541/BEAJC | 10K SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 10141DC vs 10541/BEAJC |
5962-8855701EX | 10K SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Freescale Semiconductor | 10141DC vs 5962-8855701EX |
MC10141L | 10K SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 10141DC vs MC10141L |
10541/BEAJC | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10141DC vs 10541/BEAJC |
10141F | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, CDIP16 | YAGEO Corporation | 10141DC vs 10141F |
10000DM | Parallel In Parallel Out, 10K Series, 4-Bit, Right Direction, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10141DC vs 10000DM |
10141N | Parallel In Parallel Out, 10K Series, 4-Bit, Bidirectional, True Output, ECL, PDIP16 | YAGEO Corporation | 10141DC vs 10141N |