There are no models available for this part yet.
Overview of 10141N by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10141N by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.2650 / $7.8000 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 300 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 120 |
|
$5.0690 / $8.2200 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 113 |
|
$6.0000 / $15.0000 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 20 |
|
$7.8000 / $10.4000 | Buy Now | ||
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 12 |
|
$10.0000 / $15.0000 | Buy Now |