-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1913-ND
|
DigiKey | SENSOR MULT HUM/PRESSURE/TEMP Min Qty: 1 Lead time: 10 Weeks Container: Box |
77 In Stock |
|
$136.6632 / $156.1900 | Buy Now |
DISTI #
824-10142032-01
|
Mouser Electronics | Industrial Humidity Sensors TRICAN 5V HTD2800P1B11C6 STD RoHS: Compliant | 40 |
|
$153.3800 / $156.1900 | Buy Now |
DISTI #
10142032-01
|
TTI | Industrial Humidity Sensors TRICAN 5V HTD2800P1B11C6 STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 72 In Stock |
|
$138.2100 / $154.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10142032-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142032-01
TE Connectivity
Sensor/Transducer
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Pressure Range-Max | 18.85 Psi | |
Response Time | 5000000 µs | |
Supply Voltage-Max | 5.5 V |