Part Details for 10142032-02 by TE Connectivity
Overview of 10142032-02 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10142032-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8745
|
Newark | Trican 5V Htd2800P1B11C6 We 500Kbps/Carton Box |Te Connectivity Sensors 10142032-02 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10142032-02
|
Avnet Americas | - Bulk (Alt: 10142032-02) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-10142032-02
|
Mouser Electronics | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 500kbps RoHS: Compliant | 0 |
|
$148.2100 | Order Now |
|
Onlinecomponents.com | TRICAN 5V HTD2800P1B11C6 500kbps | 0 |
|
$143.0000 / $413.6200 | Buy Now |
DISTI #
10142032-02
|
TTI | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 500kbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
10142032-02
|
Avnet Americas | - Bulk (Alt: 10142032-02) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10142032-02
|
Avnet Americas | - Bulk (Alt: 10142032-02) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006088045
|
Sager | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 500kbps | 0 |
|
Buy Now | |
|
Master Electronics | TRICAN 5V HTD2800P1B11C6 500kbps | 0 |
|
$143.0000 / $413.6200 | Buy Now |
Part Details for 10142032-02
10142032-02 CAD Models
10142032-02 Part Data Attributes
|
10142032-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142032-02
TE Connectivity
Humidity Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 3% | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Pressure Range-Max | 18.85 Psi | |
Response Time | 5000000 µs | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 32 V |