Part Details for 10142032-03 by TE Connectivity
Overview of 10142032-03 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10142032-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8746
|
Newark | Trican 5V Htd2800P1B11C6 We 250Kpa/Carton Box |Te Connectivity Sensors 10142032-03 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10142032-03
|
Avnet Americas | - Bulk (Alt: 10142032-03) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-10142032-03
|
Mouser Electronics | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 250kPa | 0 |
|
$168.3600 | Order Now |
|
Onlinecomponents.com | TRICAN 5V HTD2800P1B11C6 250kPa | 0 |
|
$143.0000 / $413.6200 | Buy Now |
DISTI #
10142032-03
|
TTI | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 250kPa Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10142032-03
|
Avnet Americas | - Bulk (Alt: 10142032-03) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10142032-03
|
Avnet Americas | - Bulk (Alt: 10142032-03) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006088046
|
Sager | Industrial Humidity Sensors TRICN HTD2800P1B11C6 5V 250kPa | 0 |
|
Buy Now | |
|
Master Electronics | TRICAN 5V HTD2800P1B11C6 250kPa | 0 |
|
$143.0000 / $413.6200 | Buy Now |
Part Details for 10142032-03
10142032-03 CAD Models
10142032-03 Part Data Attributes
|
10142032-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142032-03
TE Connectivity
Humidity Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 3% | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Pressure Range-Max | 18.85 Psi | |
Response Time | 5000000 µs | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 32 V |