-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Humidity And Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-10142048-20CT-ND
|
DigiKey | HTU31D I.C 31D RH/T DIGITAL R400 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
915 In Stock |
|
$3.1956 / $6.8500 | Buy Now |
DISTI #
10142048-20
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R400 - Tape and Reel (Alt: 10142048-20) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6668 / $3.2092 | Buy Now |
DISTI #
824-10142048-20
|
Mouser Electronics | Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R400 4kV RoHS: Compliant | 0 |
|
$3.1800 / $6.8500 | Order Now |
|
Future Electronics | HTU31D I.C 31D RH/T DIGITAL R400 4kV RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$2.9700 / $3.0900 | Buy Now |
DISTI #
TSS10142048-20
|
Heilind Electronics | HTU31D I.C 31D RH/T DIGITAL R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTU31D I.C 31D RH/T DIGITAL R400 4kV | 0 |
|
$2.5500 / $3.2800 | Buy Now |
DISTI #
10142048-20
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R400 - Tape and Reel (Alt: 10142048-20) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6668 / $3.2092 | Buy Now |
DISTI #
10142048-20
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R400 - Tape and Reel (Alt: 10142048-20) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6668 / $3.2092 | Buy Now |
DISTI #
TSS10142048-20
|
Interstate Connecting Components | HTU31D I.C 31D RH/T DIGITAL R | 0 |
|
Buy Now | |
DISTI #
10142048-20
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 400 | 0 |
|
$2.4500 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10142048-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142048-20
TE Connectivity
Humidity And Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2% | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 257 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Response Time | 3000000 µs | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |