-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Humidity And Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-10142048-22CT-ND
|
DigiKey | HTU31D I.C 31D RH/T DGTL R5000 4 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4957 In Stock |
|
$1.6771 / $3.7300 | Buy Now |
DISTI #
10142048-22
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R5000 - Tape and Reel (Alt: 10142048-22) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.6974 | Buy Now |
DISTI #
824-10142048-22
|
Mouser Electronics | Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R5000 4kV RoHS: Compliant | 3631 |
|
$1.6200 / $3.7300 | Buy Now |
|
Future Electronics | HTU31D I.C 31D RH/T DIGITAL R5000 4kV RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0Tray |
|
$1.5900 | Buy Now |
DISTI #
TSS10142048-22
|
Heilind Electronics | HTU31D I.C 31D RH/T DIGITAL R5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTU31D I.C 31D RH/T DIGITAL R5000 4kV |
5000 In Stock |
|
$1.4800 / $1.8700 | Buy Now |
DISTI #
10142048-22
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R5000 - Tape and Reel (Alt: 10142048-22) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.6974 | Buy Now |
DISTI #
10142048-22
|
Avnet Americas | HTU31D I.C 31D RH/T DIGITAL R5000 - Tape and Reel (Alt: 10142048-22) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.6974 | Buy Now |
DISTI #
TSS10142048-22
|
Interstate Connecting Components | HTU31D I.C 31D RH/T DIGITAL R5 | 0 |
|
Buy Now | |
DISTI #
10142048-22
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$1.3400 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10142048-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142048-22
TE Connectivity
Humidity And Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2% | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 257 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Response Time | 3000000 µs | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |