-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Humidity And Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-10142048-32CT-ND
|
DigiKey | HTU31V I.C 31V RH/T ANALOG R5000 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13251 In Stock |
|
$1.4250 / $2.4300 | Buy Now |
DISTI #
10142048-32
|
Avnet Americas | Relative Humidity and Temperature Sensor ±2°C Analog 0%RH to 100%RH 5S 3V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: 10142048-32) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4364 / $1.5732 | Buy Now |
DISTI #
824-10142048-32
|
Mouser Electronics | Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R5000 4kV RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
TSS10142048-32
|
Heilind Electronics | HTU31V I.C 31V RH/T ANALOG R50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTU31V I.C 31V RH/T ANALOG R5000 4kV | 0 |
|
$1.4600 / $4.1000 | Buy Now |
DISTI #
10142048-32
|
TTI | Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R5000 4kV Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
DISTI #
10142048-32
|
Avnet Americas | Relative Humidity and Temperature Sensor ±2°C Analog 0%RH to 100%RH 5S 3V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: 10142048-32) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4364 / $1.5732 | Buy Now |
DISTI #
10142048-32
|
Avnet Americas | Relative Humidity and Temperature Sensor ±2°C Analog 0%RH to 100%RH 5S 3V to 5.5V 6-Pin DFN T/R - Tape and Reel (Alt: 10142048-32) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4364 / $1.5732 | Buy Now |
DISTI #
TSS10142048-32
|
Interstate Connecting Components | HTU31V I.C 31V RH/T ANALOG R50 | 0 |
|
Buy Now | |
DISTI #
10142048-32
|
Richardson RFPD | HUMIDITY SENSORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$1.2400 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10142048-32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10142048-32
TE Connectivity
Humidity And Temperature Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 2% | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 161 mA | |
Operating Temperature-Max | 257 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | SQUARE | |
Response Time | 3000000 µs | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |