-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8712
|
Newark | Wtb Conn, Header, 8Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 10142344-108KLF Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
03AH3856
|
Newark | Wtb Conn, Header, 8Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 10142344-108KLF Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
609-10142344-108KLFCT-ND
|
DigiKey | CONN MICROSPACE HDR-ASSY STG T Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$1.0885 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $1.2900 | Buy Now | |
DISTI #
3549374
|
element14 Asia-Pacific | WTB CONN, HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 260 Container: Cut Tape | 0 |
|
$1.8127 | Buy Now |
DISTI #
3549374
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Cut Tape | 0 |
|
$1.6985 / $2.1856 | Buy Now |
DISTI #
3525774
|
Farnell | WTB CONN, HEADER, 8POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 780 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.1352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy