Part Details for 10142634-106KLF by Amphenol Corporation
Overview of 10142634-106KLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10142634-106KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10142634-106KLF
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Right Angle Surface Mount T/R - Tape and Reel (Alt: 10142634-106KLF) Min Qty: 310 Package Multiple: 310 Container: Reel | 0 |
|
RFQ | |
DISTI #
75AH8717
|
Avnet Americas | Connector Shrouded Header 6 Position 1.27mm Right Angle Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 75AH8717) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 310 Partner Stock |
|
$1.3800 | Buy Now |
DISTI #
649-10142634-106KLF
|
Mouser Electronics | Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG RoHS: Compliant | 178 |
|
$3.3900 / $6.4200 | Buy Now |
DISTI #
10142634-106KLF
|
TTI | Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG RoHS: Compliant pbFree: Pb-Free Min Qty: 310 Package Multiple: 310 Container: Reel | Americas - 0 |
|
Buy Now |