-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC3929
|
Newark | Connector Housing, Rcpt, 2Pos, 5.7Mm, Product Range:Minitek Pwr 5.7Mm Series, Gender:Socket, No. Of Positions:2Positions, Pitch Spacing:5.7Mm, For Use With:Amphenol Minitek Pwr 5.7Mm Series Socket Contacts, No. Of Contacts:2Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 10142707-02LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3750 |
|
$0.1340 | Buy Now |
DISTI #
609-5461-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bag |
39 In Stock |
|
$0.3363 / $0.7200 | Buy Now |
|
Future Electronics | MinitekPWR 5.7 Receptacle HSG, 2 Positions RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1604 | Buy Now |
|
Onlinecomponents.com | Minitek®Pwr 5.7, Receptacle Housing, 2 Positions, Black Color, GW Compatible Nylon66. RoHS: Compliant |
2438 Partner Stock |
|
$0.1691 / $0.2030 | Buy Now |
DISTI #
3497368
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 2POS, 5.7MM RoHS: Compliant Min Qty: 10 Container: Each | 2813 |
|
$0.2309 / $0.4522 | Buy Now |
DISTI #
3497368
|
Farnell | CONNECTOR HOUSING, RCPT, 2POS, 5.7MM RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Each | 2813 |
|
$0.2367 | Buy Now |
|
Master Electronics | Minitek®Pwr 5.7, Receptacle Housing, 2 Positions, Black Color, GW Compatible Nylon66. RoHS: Compliant |
2438 Partner Stock |
|
$0.1691 / $0.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy