Part Details for 10142708-02000LF by Amphenol Corporation
Overview of 10142708-02000LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142708-02000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 2 Positions, 30u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. | |
10142708-08100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. | |
10142708-081001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 10142708-02000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10142708-02000LF
|
Avnet Americas | Power Connector Header 2 Position 5.7mm Straight Through Hole Tray - Trays (Alt: 10142708-02000LF) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9909 | Buy Now |
DISTI #
649-10142708-02000LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power5.7 DR VTH HDR 2Pos 30Mic Au RoHS: Compliant | 135 |
|
$1.1700 / $2.5900 | Buy Now |
DISTI #
10142708-02000LF
|
TTI | Headers & Wire Housings Minitek Power5.7 DR VTH HDR 2Pos 30Mic Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 300 Container: Tray | Americas - 0 |
|
$1.3100 | Buy Now |
DISTI #
1014270802000L-0
|
TME | 10142708-02000LF Min Qty: 28 | 300 |
|
$1.5070 / $1.5084 | Buy Now |
DISTI #
10142708-02000LF
|
Avnet Abacus | Power Connector Header 2 Position 5.7mm Straight Through Hole Tray (Alt: 10142708-02000LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |