-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7797
|
Newark | Wtb Conn, Header, 4Pos, 2Row, 5.7Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.7Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek Pwr 5.7 10142708 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10142708-04000LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.9400 / $2.1100 | Buy Now |
DISTI #
609-10142708-04000LF-ND
|
DigiKey | CONN 5.70MM VERTICAL THROU Min Qty: 1 Lead time: 15 Weeks Container: Tray |
11 In Stock |
|
$1.9715 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 240 Container: Tray | 0Tray |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $3.0100 | Buy Now | |
DISTI #
3497374
|
element14 Asia-Pacific | WTB CONN, HEADER, 4POS, 2ROW, 5.7MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0182 / $3.5374 | Buy Now |
DISTI #
3497374
|
Farnell | WTB CONN, HEADER, 4POS, 2ROW, 5.7MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.8482 / $3.5965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy