-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC3940
|
Newark | Wtb Conn, Header, 12Pos, 2Row, 5.7Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.7Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek Pwr 5.7 10142708 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10142708-12100LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.9500 | Buy Now |
DISTI #
609-10142708-12100LF-ND
|
DigiKey | CONN 5.70MM VERTICAL THROU Min Qty: 1 Lead time: 15 Weeks Container: Tray |
834 In Stock |
|
$3.2067 / $5.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 108 Container: Tray | 0Tray |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
864 Partner Stock |
|
$3.1100 / $4.7200 | Buy Now |
DISTI #
3497387
|
element14 Asia-Pacific | WTB CONN, HEADER, 12POS, 2ROW, 5.7MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6328 / $6.2601 | Buy Now |
DISTI #
3497387
|
Farnell | WTB CONN, HEADER, 12POS, 2ROW, 5.7MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.2344 / $5.7070 | Buy Now |
|
Master Electronics | RoHS: Compliant |
864 Partner Stock |
|
$3.1100 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy