Part Details for 10143473-629A002LF by Amphenol Corporation
Overview of 10143473-629A002LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143473-400A001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 4HP with guide | |
10143473-A061000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 10HP+36S | |
10143473-A26A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 1LP+10HP+36S+1LP with guide |
Price & Stock for 10143473-629A002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10143473-629A002LF
|
Avnet Asia | FCI10143473-629A002LF ZURICH NEW 1LP+3HP (Alt: 10143473-629A002LF) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |