There are no models available for this part yet.
Overview of 10143486-101LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10143486-101LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10143486-101LF
|
Heilind Electronics | 10143486-101LF-VERIO PLUGKIT S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33367533
|
Verical | VerIO™ Connector, Input Output Connectors, SIGNAL (Cat5e) 4 Pair or 8 pos Plug kit with cable connector RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 298 |
|
$8.2600 / $8.9200 | Buy Now | |
DISTI #
80618698
|
Verical | VerIO™ Connector, Input Output Connectors, SIGNAL (Cat5e) 4 Pair or 8 pos Plug kit with cable connector RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$8.2600 / $8.9200 | Buy Now | |
DISTI #
BRG10143486-101LF
|
Interstate Connecting Components | 10143486-101LF-VERIO PLUGKIT S | 0 |
|
Buy Now |