Part Details for 10143535-208KLF by Amphenol FCi
Overview of 10143535-208KLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10143535-208KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10143535-208KLF
|
Heilind Electronics | MTK MICROSPACE HEADER-ASSY STG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58817732
|
Verical | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, surface mount, 8 Position.,staggered, Top Latch RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.2700 | Buy Now |
DISTI #
BRG10143535-208KLF
|
Interstate Connecting Components | MTK MICROSPACE HEADER-ASSY STG | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 10143535-208KLF
|
PEI Genesis | MTK MICROSPACE HEADER-ASSY S | 250 |
|
Buy Now |