-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-08011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 8Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10144041-09011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 9Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10144041-06011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 6Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5744
|
Newark | Conn, R/A Header, 8Pos, 2Row, 0.8Mm, Connector Systems:Wire-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Minitek 10144041 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10144041-08011LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48568 |
|
$0.2420 | Buy Now |
DISTI #
609-6323-1-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 0.8MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41656 In Stock |
|
$0.3721 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49000 Package Multiple: 3500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3773 / $1.1074 | Buy Now |
DISTI #
C1S227402477069
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 49000 |
|
$0.2580 | Buy Now |
DISTI #
C1S227401899431
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 16408 |
|
$0.2021 / $0.2054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy