Part Details for 1014422 by Phoenix Contact
Overview of 1014422 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1447
|
Newark | Connectors |Phoenix Contact 1014422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1014422-ND
|
DigiKey | CONN INSERT MALE 32POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6100 | Buy Now |
DISTI #
651-1014422
|
Mouser Electronics | Heavy Duty Power Connectors Contact Insert B16 #32 M Push-In Power RoHS: Compliant | 0 |
|
$43.3200 | Order Now |
DISTI #
71870719
|
RS | HC-BB32-I-PT-M | Phoenix Contact 1014422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9800 / $45.4800 | RFQ |
|
Onlinecomponents.com | Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
15 On Order 34 Factory Stock |
|
$41.2900 / $71.7900 | Buy Now |
DISTI #
1014422
|
TTI | Heavy Duty Power Connectors Contact Insert B16 #32 M Push-In Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.7500 / $40.4300 | Buy Now |
DISTI #
000000000006069601
|
Sager | Heavy Duty Power Connectors Contact Insert B16 #32 M Push-In Power Min Qty: 1 | 0 |
|
$47.6500 / $53.3700 | Buy Now |
|
Master Electronics | Contact insert - number of positions: 32+PE - size: B16 - power contacts: 32 - control contacts: 0 - number of connections per position: 1 - Pin - Push-in connection - 500 V - 16 A - 0.5 mm² ... 2.5 mm² - application: Power RoHS: Compliant |
15 On Order 34 Factory Stock |
|
$41.2900 / $71.7900 | Buy Now |
Part Details for 1014422
1014422 CAD Models
1014422 Part Data Attributes
|
1014422
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1014422
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |