Part Details for 10144517-121802LF by Amphenol FCi
Overview of 10144517-121802LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. |
Price & Stock for 10144517-121802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10144517-121802LF
|
Heilind Electronics | ERGSTAK R1 120P-10144517-12180 | Americas - 0 in Stock |
|
$1.2581 / $1.3000 | Buy Now |
DISTI #
BRG10144517-121802LF
|
Interstate Connecting Components | ERGSTAK R1 120P-10144517-12180 | 0 |
|
$1.2581 / $1.3000 | Buy Now |