Part Details for 10144518-041802LF by Amphenol FCi
Overview of 10144518-041802LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144518-041802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | |
10144518-042802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | |
10144518-084802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Header. |
Price & Stock for 10144518-041802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10144518-041802LF
|
Heilind Electronics | 40P BTB VERT HDR,DR,0.80MM | Americas - 0 in Stock |
|
$0.6116 / $0.6217 | Buy Now |
DISTI #
34835988
|
Verical | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 2700 |
|
$0.5200 / $0.5500 | Buy Now |
DISTI #
65274517
|
Verical | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2242 | Americas - 900 |
|
$0.7521 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR, PLUG | 11 |
|
$0.9375 / $1.1250 | Buy Now |
DISTI #
BRG10144518-041802LF
|
Interstate Connecting Components | 40P BTB VERT HDR,DR,0.80MM | 0 |
|
$0.6116 / $0.6217 | Buy Now |
DISTI #
10144518-041802LF
|
PEI Genesis | .8MM P1 40P LOW COST Min Qty: 1 | 290 |
|
$0.3500 / $0.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3744 |
|
RFQ |