Part Details for 10144754-1641LF by Amphenol FCi
Overview of 10144754-1641LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144754-1641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, 16 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10144754-2211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, 80u\\ Tin overall plating, 22 Positions, Black Color, LCP, GW Compatible, Tray packing. | |
10144754-1021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Right Angle Through Hole Header, Gold Flash plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing. |
Price & Stock for 10144754-1641LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10144754-1641LF
|
Heilind Electronics | 10144754-1641LF-MTK 3.0 16P DR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10144754-1641LF
|
Interstate Connecting Components | 10144754-1641LF-MTK 3.0 16P DR | 0 |
|
Buy Now |