Part Details for 1014506 by Phoenix Contact
Overview of 1014506 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Connector - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Pin - min. cable diameter: 12 mm - max. cable diameter: 16 mm | 0 |
|
$14.9500 / $18.9900 | Buy Now |
DISTI #
000000000005811198
|
Sager | Solar Connectors / Photovoltaic Connectors PRC 5-FC-MS6 12-16 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector | 950 |
|
RFQ | |
DISTI #
3269482
|
Farnell | CIRCULAR CONNECTOR, PLUG, 5POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.8877 | Buy Now |
|
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Connector - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Pin - min. cable diameter: 12 mm - max. cable diameter: 16 mm | 0 |
|
$14.9500 / $18.9900 | Buy Now |
Part Details for 1014506
1014506 CAD Models
1014506 Part Data Attributes:
|
1014506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1014506
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |