Part Details for 10145226-0240313LF by Amphenol Corporation
Overview of 10145226-0240313LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10145226-0251413LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10145226-1010N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Positions, 0.85mm (0.033in) Pitch. |
Price & Stock for 10145226-0240313LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10145226-0240313LF
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm Solder Straight Through Hole T/R - Trays (Alt: 10145226-0240313LF) Min Qty: 1960 Package Multiple: 392 Container: Tray | 0 |
|
RFQ |