Part Details for 10145891-0001K13LF by Amphenol Communications Solutions
Overview of 10145891-0001K13LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0001K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1320J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1001J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. |
Price & Stock for 10145891-0001K13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3876
|
Newark | Ddr4 288P Smt Assy-10145891-0001K13Lf/Tray |Amphenol Communications Solutions 10145891-0001K13LF RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
609-10145891-0001K13LF-ND
|
DigiKey | DDR4 288P SMT ASSY Min Qty: 1920 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9597 | Buy Now |