Part Details for 10145891-0330J13LF by Amphenol Corporation
Overview of 10145891-0330J13LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0330J13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1320J11LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10145891-1001J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch. |
Price & Stock for 10145891-0330J13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10145891-0330J13LF
|
Avnet Americas | DDR4 Memory Module Socket Connector Socket 288 Position 0.85mm Solder Surface Mount - Trays (Alt: 10145891-0330J13LF) Min Qty: 1920 Package Multiple: 640 Container: Tray | 0 |
|
RFQ |