Part Details for 10146027-980110LF by Amphenol Corporation
Overview of 10146027-980110LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10146027-980110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146027-980110LF
|
Avnet Americas | PCI Express Gen 3 Card Edge Connector 98 Position Right Angle Straddle Mount - Trays (Alt: 10146027-980110LF) Min Qty: 1944 Package Multiple: 648 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10146027980110LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 4 Card Edge connector Straddle-Mount 98 Pos 100mm (0039in) Pitch RoHS: Compliant | 0 |
|
$2.4900 / $2.5600 | Order Now |
|
Bristol Electronics | 1944 |
|
RFQ |