Part Details for 10146027-A40110LF by Amphenol Corporation
Overview of 10146027-A40110LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10146027-A40110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146027-A40110LF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Trays (Alt: 10146027-A40110LF) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 324 Container: Tray | 0 |
|
RFQ | |
DISTI #
64AC4062
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Bulk (Alt: 64AC4062) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$6.3800 | Buy Now |
DISTI #
649-10146027A40110LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 4 Card Edge conn Straddle Mount 164 Pos 100mm (0039in) Pitch RoHS: Compliant | 1736 |
|
$3.9000 / $6.9600 | Buy Now |
DISTI #
10146027-A40110LF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Trays (Alt: 10146027-A40110LF) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 324 Container: Tray | 0 |
|
RFQ | |
DISTI #
64AC4062
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Bulk (Alt: 64AC4062) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$6.3800 | Buy Now |
DISTI #
10146027-A40110LF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Trays (Alt: 10146027-A40110LF) RoHS: Not Compliant Min Qty: 1944 Package Multiple: 324 Container: Tray | 0 |
|
RFQ | |
DISTI #
64AC4062
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD - Bulk (Alt: 64AC4062) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$6.3800 | Buy Now |
DISTI #
10146027-A40110LF
|
Avnet Asia | Conn PCI Express Card SKT 164 POS 1mm Solder ST SMD (Alt: 10146027-A40110LF) RoHS: Compliant Min Qty: 1944 Package Multiple: 324 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |