Part Details for 10146067-112Y0LF by Amphenol Corporation
Overview of 10146067-112Y0LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-112Y0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10146067-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10146067-112Y0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146067-112Y0LF
|
Avnet Americas | Connector Card Edge SKT 98 Positions 1mm ST Through Hole Tray - Trays (Alt: 10146067-112Y0LF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.4735 | Buy Now |
DISTI #
649-10146067-112Y0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 98 Positions 1mm (0039inch) Pitch RoHS: Compliant | 0 |
|
$2.6100 / $2.6600 | Order Now |
DISTI #
10146067-112Y0LF
|
TTI | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 98 Positions 1mm (0039inch) Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 600 Container: Tray | Americas - 0 |
|
$2.4800 | Buy Now |
DISTI #
10128797-004RLF
|
TTI | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H85mm Key E Au Plating RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9500 | Buy Now |
DISTI #
10146067-112Y0LF
|
Avnet Abacus | Connector Card Edge SKT 98 Positions 1mm ST Through Hole Tray (Alt: 10146067-112Y0LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |