Part Details for 10146070-110T0LF by Amphenol Corporation
Overview of 10146070-110T0LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10146070-110T0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146070-110T0LF
|
Avnet Americas | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 36 Position Straight Surface Mount Tray - Trays (Alt: 10146070-110T0LF) Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10146070-110T0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Expressx1 vertical Card Edge Connector 36 Positions 1mm (0039inch) Pitch RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
DISTI #
10146070-110T0LF
|
Avnet Americas | PCI Express Gen 4 and Gen 5 Card Edge Connector Socket 36 Position Straight Surface Mount Tray - Trays (Alt: 10146070-110T0LF) Min Qty: 2450 Package Multiple: 490 Container: Tray | 0 |
|
RFQ |