Part Details for 10147212-063506LF by Amphenol Corporation
Overview of 10147212-063506LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10147212-063506LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10147212-063506LF
|
Avnet Americas | Connector Stacking Receptacle 60 Position 13mm/14mm/15mm/16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Bulk (Alt: 10147212-063506LF) Min Qty: 18000 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10147212063506LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10147212-063506LF 0.8 BTB REC SHIELDED RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
10147212-063506LF
|
Avnet Americas | Connector Stacking Receptacle 60 Position 13mm/14mm/15mm/16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Bulk (Alt: 10147212-063506LF) Min Qty: 18000 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |