Part Details for 10147212-084406LF by Amphenol Corporation
Overview of 10147212-084406LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147212-644406LF | Amphenol Communications Solutions | Bergstak® Shielded 0.8mm Receptacle 64P | |
61082-084406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61083-084406LF | Amphenol Communications Solutions | BERGSTAK 0.8MM HDR 80POS. |
Price & Stock for 10147212-084406LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10147212-084406LF
|
Avnet Americas | Connector Stacking Receptacle 80 Position 17mm/18mm/19mm/20mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Bulk (Alt: 10147212-084406LF) Min Qty: 13500 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ |