Part Details for 10147444-043200LF by Amphenol Corporation
Overview of 10147444-043200LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147444-043200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 40 position, 3.3mm height header ,30 micro inchAu plating. | |
10147444-031200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 30 position, 2.3mm height header ,30 micro inchAu plating. | |
10147444-011200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 10 position, 2.3mm height header ,30 micro inch Au plating. |
Price & Stock for 10147444-043200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10147444-043200LF
|
Avnet Americas | 10147444-043200LF-HEIGHT PLUG CONNECTOR - Tape and Reel (Alt: 10147444-043200LF) Min Qty: 4800 Package Multiple: 4800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5145 | Buy Now |
DISTI #
649-10147444043200LF
|
Mouser Electronics | Headers & Wire Housings HEIGHT PLUG CONNECTOR-10147444-043200LF | 0 |
|
$1.6800 | Order Now |