Part Details for 10147445-021200LF by Amphenol FCi
Overview of 10147445-021200LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147445-021200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 20 position, 2.15mm height receptacle,30 micro inch Au plating. | |
10147445-041200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 40 position, 2.15mm height receptacle,30 micro inch Au plating. | |
10147445-081220LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.15mm height receptacle,30 micro inch Au plating. |
Price & Stock for 10147445-021200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10147445-021200LF
|
Heilind Electronics | REC CONNECTOR-10147445-021200L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10147445-021200LF
|
Interstate Connecting Components | REC CONNECTOR-10147445-021200L | 0 |
|
Buy Now |