Part Details for 10147523-144-1HLF by Amphenol FCi
Overview of 10147523-144-1HLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10147523-144-1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23759585
|
Arrow Electronics | FCI Basics Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 2230 |
|
$2.1480 | Buy Now |
DISTI #
BRG10147523-144-1HLF
|
Heilind Electronics | 0.5 BTB REC ASSY-10147523-144- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59840036
|
Verical | FCI Basics Bergstak® FX10 0.5mm Board-to-Board, Vertical Receptacle, 144Positions, Dual Row RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 1200 |
|
$2.2400 | Buy Now |
DISTI #
BRG10147523-144-1HLF
|
Interstate Connecting Components | 0.5 BTB REC ASSY-10147523-144- | 0 |
|
Buy Now |