Part Details for 10147577-082LF by Amphenol FCi
Overview of 10147577-082LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-082LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
59202-K30-17A082LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 34 Positions. | |
59112-G32-07-082LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions. |
Price & Stock for 10147577-082LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10147577-082LF
|
Heilind Electronics | 10147577-082LF-MTK 4.2 DR 08P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10147577-082LF
|
Interstate Connecting Components | 10147577-082LF-MTK 4.2 DR 08P | 0 |
|
Buy Now |