Part Details for 10147606-00015LF by Amphenol Communications Solutions
Overview of 10147606-00015LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10147606-00015LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1252
|
Newark | Minitek1.0 R/A Smt Hdr-10147606-00015Lf |Amphenol Communications Solutions 10147606-00015LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$1.0000 / $1.0300 | Buy Now |
DISTI #
69AC7286
|
Newark | Minitek1.0 R/A Smt Hdr-10147606-00015Lf/Tap/Rl |Amphenol Communications Solutions 10147606-00015LF Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 | Buy Now |
DISTI #
2266-10147606-00015LF-ND
|
DigiKey | CONN 1.0 R/A SMT HDR Min Qty: 1700 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
3400 In Stock |
|
$0.6800 / $0.6900 | Buy Now |
DISTI #
609-10147606-00015LFTR-ND
|
DigiKey | CONN 1.0 R/A SMT HDR Min Qty: 1700 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 1700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6080 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 15 POS 1mm Solder RA Side Entry SMD T/R |
3400 Partner Stock |
|
$0.9660 / $0.9960 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 15 POS 1mm Solder RA Side Entry SMD T/R |
3400 Partner Stock |
|
$0.9660 / $0.9960 | Buy Now |