There are no models available for this part yet.
Overview of 1014837-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1014837-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-1014837-F-ND
|
DigiKey | LDES100UE3S, PRES, 0-100PA, 0,3... Min Qty: 175 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3638 | Buy Now | |
DISTI #
1014837-F
|
Avnet Americas | Pressure Sensor 2.7V 0Pa to 100Pa Differential 10-Pin SMD - Bulk (Alt: 1014837-F) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 66 Weeks, 1 Days Container: Bulk | 0 |
|
$34.9398 / $42.0462 | Buy Now | |
DISTI #
TSS1014837-F
|
Heilind Electronics | LDES100UE3S, PRES, 0-100PA, 0,3. | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | LDES100UE3S, PRES, 0-100Pa, 0,3...2,7V, 3Vs RoHS: Compliant | 0 |
|
$37.7000 / $105.9900 | Buy Now | ||
DISTI #
1014837-F
|
TTI | Board Mount Pressure Sensors LDES100UE3S Min Qty: 175 Package Multiple: 84 Container: Each | Americas - 0 |
|
$45.5000 | Buy Now | |
DISTI #
TSS1014837-F
|
Interstate Connecting Components | LDES100UE3S, PRES, 0-100PA, 0,3. | 0 |
|
Buy Now | ||
DISTI #
000000000007149883
|
Sager | TE Connectivity LDES100UE3S Min Qty: 1 | 0 |
|
$39.4800 / $46.2700 | Buy Now | |
DISTI #
1014837-F
|
Avnet Abacus | Pressure Sensor 2.7V 0Pa to 100Pa Differential 10-Pin SMD (Alt: 1014837-F) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LDES100UE3S, PRES, 0-100Pa, 0,3...2,7V, 3Vs RoHS: Compliant | 0 |
|
$37.7000 / $105.9900 | Buy Now |
CAD Models for 1014837-F by TE Connectivity
Part Data Attributes for 1014837-F by TE Connectivity
1014837-F
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
66 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.5%
|
Body Height
|
18.04 mm
|
Body Length or Diameter
|
17.7 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure Range-Max
|
0.0145 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Want to compare parts?
-
1014837-FTE ConnectivityPiezoresistive Sensor, 0.0145Psi Max, 0.5%VS
-