Part Details for 1015 11 G by OBO BETTERMANN GmbH & Co KG
Overview of 1015 11 G by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015 11 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-1009087
|
TME | Screw mounted clamp, ØBundle : 11mm, Ømount.hole: 6mm, W: 14mm Min Qty: 10 | 170 |
|
$0.1710 / $0.2250 | Buy Now |