Part Details for 10155108-202LF by Amphenol Corporation
Overview of 10155108-202LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155108-202LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type AB 22 Non Shielded 6Gbps without interconnection of ground positions | |
10155108-102LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 22 Non Shielded 10 Gbps without interconnection of ground positions | |
10155108-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type AB 22 Non Shielded , interconnection of ground positions |
Price & Stock for 10155108-202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155108-202LF
|
Avnet Americas | Connector Backplane Receptacle 110 Position 2mm Press Fit Right Angle Through Hole - Bulk (Alt: 10155108-202LF) Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ |