Part Details for 10155244-08111LF by Amphenol Corporation
Overview of 10155244-08111LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155244-08111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position., Top Latch, Tin (preplated) | |
10155244-07111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 7 Position., Top Latch, Tin (preplated) | |
10155244-04111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 4 Position., Top Latch, Tin (preplated) |
Price & Stock for 10155244-08111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155244-08111LF
|
Avnet Americas | 10155244-08111LF-HSG 1.25MM NY66 - Bulk (Alt: 10155244-08111LF) Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 | Buy Now |
DISTI #
649-1015524408111LF
|
Mouser Electronics | Headers & Wire Housings 10155244-08111LF-HSG 11LF-HSG 1.25MM NY66 | 0 |
|
$0.0560 / $0.2000 | Order Now |