There are no models available for this part yet.
Overview of 10155504-A010LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155504-A010LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 10 Position, STG, Top Latch, <br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-A011LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 11 Position, STG, Top Latch, <br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-B006LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 6 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10155504-A010LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10155504-A010LF
|
Avnet Americas | Connector Housing Receptacle 10 Position Crimp Straight Cable Mount - Bag (Alt: 10155504-A010LF) Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.7550 | Buy Now | |
DISTI #
649-10155504A010LF
|
Mouser Electronics | Automotive Connectors MINITEK MICROSPACE XS TERMINAL RoHS: Compliant | 0 |
|
$0.8530 / $1.9500 | Order Now | |
DISTI #
10155504-A010LF
|
TTI | Automotive Connectors MINITEK MICROSPACE XS TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |