Part Details for 10155550-A315KLF by Amphenol Corporation
Overview of 10155550-A315KLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155550-A315KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 15 position, Gold | |
10155550-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 8 position, Tin (preplated) | |
10155550-A203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Tin (postplated) |
Price & Stock for 10155550-A315KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155550-A315KLF
|
Avnet Americas | MINITEK MICROSPACEXS ,1.27MM CRIMP-TO-WIRE CONNECTOR PLATFORM, WIRE-TO-BOARD, HEADER RIGHT ANGLE, 15 POSITION., STG, SIDE LATCH, GOLD - Bulk (Alt: 10155550-A315KLF) Min Qty: 1350 Package Multiple: 270 Container: Bulk | 0 |
|
RFQ |