Part Details for 10155550-C310KLF by Amphenol Communications Solutions
Overview of 10155550-C310KLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155550-C310KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 10 position, Gold | |
10155550-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 8 position, Tin (preplated) | |
10155550-A203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Tin (postplated) |
Price & Stock for 10155550-C310KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ8060
|
Newark | Minitek Microspacexs ,1.27Mm Crimp-To-Wire Connector Platform, Wire-To-Board, Header Right Angle, 10 Position., Stg, Side Latch, Gold, C Coding / |Amphenol Communications Solutions 10155550-C310KLF RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
Part Details for 10155550-C310KLF
10155550-C310KLF CAD Models
10155550-C310KLF Part Data Attributes
|
10155550-C310KLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10155550-C310KLF
Amphenol Communications Solutions
Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 10 position, Gold
|
Part Life Cycle Code | Active | |
Pin Count | 10 | |
Reach Compliance Code | unknown |