There are no models available for this part yet.
Overview of 10156001-081210LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row | |
10156001-051100LF | Amphenol Communications Solutions | BergStak® 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header, 50 Positions, Dual Row | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row |
Price & Stock for 10156001-081210LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10156001-081210LF
|
Heilind Electronics | REC CONNECTOR-10156001-081210L | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10156001-081210LF
|
Interstate Connecting Components | REC CONNECTOR-10156001-081210L | 0 |
|
Buy Now |