There are no models available for this part yet.
Overview of 10156614-0300LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156614-0300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 3 positions | |
10156614-0700LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 7 positions | |
10156614-0400LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 4 positions |
Price & Stock for 10156614-0300LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH8636
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 3 Ways, 2 mm - Bulk (Alt: 68AH8636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$0.0470 | Buy Now | |
DISTI #
10156614-0300LF
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 3 Ways, 2 mm - Bag (Alt: 10156614-0300LF) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.0214 | Buy Now | |
DISTI #
649-10156614-0300LF
|
Mouser Electronics | Headers & Wire Housings Minitek Board-In W-B Vert hs 2.00mm 3 po RoHS: Compliant | 6810 |
|
$0.0270 / $0.1000 | Buy Now | |
DISTI #
10156614-0300LF
|
Avnet Abacus | Connector Housing, FCI Minitek Board-In, Receptacle, 3 Ways, 2 mm (Alt: 10156614-0300LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |