Part Details for 10156616-1100LF by Amphenol Communications Solutions
Overview of 10156616-1100LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 10156616-1100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8660
|
Newark | Connector Housing, Rcpt, 11Pos, 2.5Mm, Product Range:Fci Minitek Board-In Series, Gender:Receptacle, No. Of Positions:11Positions, Pitch Spacing:2.5Mm, For Use With:Amphenol Minitek Board-In Series 10156617 Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 10156616-1100LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1390 / $0.2230 | Buy Now |
DISTI #
2266-10156616-1100LF-ND
|
DigiKey | CONN BOARD-IN HSG 11POS 2.50MM Min Qty: 650 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0820 / $0.1090 | Buy Now |
DISTI #
609-10156616-1100LF-ND
|
DigiKey | CONN BOARD-IN HSG 11POS 2.50MM Min Qty: 650 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0956 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.0675 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0889 / $0.1330 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0889 / $0.1330 | Buy Now |
Part Details for 10156616-1100LF
10156616-1100LF CAD Models
10156616-1100LF Part Data Attributes
|
10156616-1100LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10156616-1100LF
Amphenol Communications Solutions
Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.15 inch | |
Body Depth | 0.264 inch | |
Body Length | 1.142 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |