There are no models available for this part yet.
Overview of 10156616-1200LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156616-1200LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 12 positions | |
10156616-1100LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions | |
10156616-0800LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 8 positions |
Price & Stock for 10156616-1200LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH8661
|
Newark | Connector Housing, Rcpt, 12Pos, 2.5Mm, Product Range:Fci Minitek Board-In Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Amphenol Minitek Board-In Series 10156617 Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 10156616-1200LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.0230 | Buy Now | |
DISTI #
2266-10156616-1200LF-ND
|
DigiKey | CONN BOARD-IN HSG 12POS 2.50MM Min Qty: 600 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.0890 / $0.1190 | Buy Now | |
DISTI #
609-10156616-1200LF-ND
|
DigiKey | CONN BOARD-IN HSG 12POS 2.50MM Min Qty: 600 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1950 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.0733 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0773 / $0.0990 | Buy Now | ||
DISTI #
C1S227401959779
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1000 |
|
$0.1050 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0773 / $0.0990 | Buy Now |
CAD Models for 10156616-1200LF by Amphenol Communications Solutions
Part Data Attributes for 10156616-1200LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.15 inch
|
Body Depth
|
0.264 inch
|
Body Length
|
1.24 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|