Part Details for 10156616-1300LF by Amphenol Corporation
Overview of 10156616-1300LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156616-1300LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 13 positions | |
10156616-1100LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions | |
10156616-0800LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 8 positions |
Price & Stock for 10156616-1300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8662
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 13 Ways, 2.5 mm - Bulk (Alt: 68AH8662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1000 Partner Stock |
|
$0.1430 | Buy Now |
DISTI #
10156616-1300LF
|
Avnet Americas | Connector Housing, FCI Minitek Board-In, Receptacle, 13 Ways, 2.5 mm - Bag (Alt: 10156616-1300LF) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.0723 | Buy Now |
DISTI #
649-10156616-1300LF
|
Mouser Electronics | Headers & Wire Housings Minitek Board-In W-B Rt An 2.50mm 13 pos RoHS: Compliant | 2990 |
|
$0.1060 / $0.2200 | Buy Now |
DISTI #
101566161300LF-0
|
TME | 10156616-1300LF Min Qty: 295 | 2000 |
|
$0.0964 / $0.1281 | Buy Now |
DISTI #
10156616-1300LF
|
Avnet Abacus | Connector Housing, FCI Minitek Board-In, Receptacle, 13 Ways, 2.5 mm (Alt: 10156616-1300LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |