Part Details for 10156616-1400LF by Amphenol FCi
Overview of 10156616-1400LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156616-1400LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 14 positions | |
10156616-1100LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 11 positions | |
10156616-0800LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 8 positions |
Price & Stock for 10156616-1400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10156616-1400LF
|
Heilind Electronics | HSG 2.5MM 90 V0-14P-10156616-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10156616-1400LF
|
Interstate Connecting Components | HSG 2.5MM 90 V0-14P-10156616-1 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |